Sensata T11-2-1.00A-06-11AL-S technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sensata T11-2-1.00A-06-11AL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.