Sensata T11-2-2.00A-05-11AL-V technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata T11-2-2.00A-05-11AL-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.