Sensata T11-2-2.30A-01-31AL-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata T11-2-2.30A-01-31AL-V to view detailed technical specifications.
No datasheet is available for this part.