Sensata T11-2-30.0A-01-31A technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | SNAPAK® |
| Voltage Rating (AC) | 25.065kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata T11-2-30.0A-01-31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.