Sensata T11-62-1.10A-01-31 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 1.1A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata T11-62-1.10A-01-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.