Sensata T16-61-4.00A-06-00 technical specifications.
| Current Rating | 4A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata T16-61-4.00A-06-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.