Sensata T21-2-5.00A-01-31AL-V technical specifications.
| Current Rating | 5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 65V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata T21-2-5.00A-01-31AL-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.