Sensata T21-62-8.00A-06-31BL-V technical specifications.
| Current Rating | 8A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata T21-62-8.00A-06-31BL-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.