
This 240VAC hydraulic magnetic switch features a hook terminal design and a panel mount configuration. It has a current rating of 7.5A and a trip time of 0.55s to 0.95s. The switch operates within a temperature range of -40°C to 100°C and has a handle actuator type.
Sensata UP1-1-71-752-FM technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 7.5A |
| Trip Time | 0.55s to 0.95s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata UP1-1-71-752-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.