Sensata UPG1-1-62-203-09 technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPG1-1-62-203-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.