Sensata UPG1-1-66F-102-09 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPG1-1-66F-102-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.