Sensata UPG11-1-62-752-C-01 technical specifications.
| Current Rating | 7.5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata UPG11-1-62-752-C-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.