Sensata UPG6-1-62F-203-C-01 technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata UPG6-1-62F-203-C-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.