Sensata UPG66-1-62F-103-01 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPG66-1-62F-103-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.