Sensata UPL1-1-50-703-A technical specifications.
| Current Rating | 70A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 65V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata UPL1-1-50-703-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.