Sensata UPL1-1-52-503 technical specifications.
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UPL |
| Time to Trip | 10s |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL1-1-52-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.