Sensata UPL1-1-52-753 technical specifications.
| Actuator Type | Toggle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL1-1-52-753 to view detailed technical specifications.
No datasheet is available for this part.