Sensata UPL1-1-52-903 technical specifications.
| Current Rating | 90A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata UPL1-1-52-903 to view detailed technical specifications.
No datasheet is available for this part.