Sensata UPL1-1-61F-502 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL1-1-61F-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.