Sensata UPL1-1REC4-52-502-A technical specifications.
| Current Rating | 5A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata UPL1-1REC4-52-502-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.