Sensata UPL11-1-66-502-B technical specifications.
| Actuator Type | Toggle |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL11-1-66-502-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.