Sensata UPL11-1-72-103 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Time to Trip | 20s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL11-1-72-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.