Sensata UPL111-1-41-102 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 1A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata UPL111-1-41-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.