Sensata UPL111-1-72-303 technical specifications.
| Current Rating | 30A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata UPL111-1-72-303 to view detailed technical specifications.
No datasheet is available for this part.