The UPL1111-1-61-104-A is a hydraulic magnetic circuit breaker with a 4-pole design, rated for 100A. It features a trip time range of 0.13s to 1.8s and is suitable for use in temperatures between -40°C and 85°C. The breaker has an actuator type of handle and is designed for panel mount applications with 8 terminals. The terminals are designed as studs, providing a secure connection.
Sensata UPL1111-1-61-104-A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Current Rating | 100A |
| Trip Time | 0.13s to 1.8s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata UPL1111-1-61-104-A to view detailed technical specifications.
No datasheet is available for this part.