This 4-pole magnetic circuit breaker features a current rating of 15A and a trip time range of 2s to 22s. It is designed as a toggle actuator and is suitable for panel mount applications. The operating temperature range is from -40°C to 85°C. The terminals are designed as studs for secure connections.
Sensata UPL1111-1-62-153-9 technical specifications.
| Type | Magnetic |
| Number of Poles | 4 |
| Current Rating | 15A |
| Trip Time | 2s to 22s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata UPL1111-1-62-153-9 to view detailed technical specifications.
No datasheet is available for this part.