The UPL1111-1-62-303-M is a hydraulic magnetic circuit breaker with a 4-pole design, rated for 250VAC and 30A. It features a trip time range of 2 to 22 seconds and is equipped with a handle actuator. The device is designed for panel mounting and has 8 terminals. It operates within a temperature range of -40°C to 85°C.
Sensata UPL1111-1-62-303-M technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Trip Time | 2s to 22s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata UPL1111-1-62-303-M to view detailed technical specifications.
No datasheet is available for this part.