This 4-pole hydraulic magnetic circuit breaker has a voltage rating of 277VAC and a current rating of 15A. It features a trip time of 2 to 20 seconds and an actuator type of handle. The device is designed for panel mount and has 8 terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Sensata UPL1111-1-65-153-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 277VAC |
| Current Rating | 15A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata UPL1111-1-65-153-C to view detailed technical specifications.
No datasheet is available for this part.