
The SHTC3 is a high-performance digital humidity and temperature sensor based on CMOSens® technology, integrating a capacitive humidity sensor, a bandgap temperature sensor, and signal processing circuitry on a single chip. It offers a wide supply voltage range from 1.62V to 3.6V and provides full-scale measurement for both relative humidity and temperature. Designed for high-volume consumer electronics and battery-powered applications, it features ultra-low power consumption and a compact 2 x 2 x 0.75 mm footprint.
Sensirion AG SHTC3-TR-2.5KS technical specifications.
| Humidity Measurement Range | 0 to 100% RH |
| Temperature Measurement Range | -40 to 125°C |
| Humidity Accuracy | ±2% RH |
| Temperature Accuracy | ±0.2°C |
| Supply Voltage Range | 1.62 to 3.6V |
| Supply Current (Measurement) | 270µA |
| Supply Current (Sleep Mode) | 0.3µA |
| Interface Type | I2C |
| I2C Speed | Up to 1000kHz |
| Response Time (RH) | 8s |
| Resolution | 16bit |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
Download the complete datasheet for Sensirion AG SHTC3-TR-2.5KS to view detailed technical specifications.
No datasheet is available for this part.