Sensirion 1-100092-04 technical specifications.
| Accuracy | 3% |
| Height | 3.1mm |
| Length | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operating Supply Voltage | -5.5V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sensirion 1-100092-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.