Sensirion 1-100098-04 technical specifications.
| Max Operating Temperature | 124 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sensirion 1-100098-04 to view detailed technical specifications.
No datasheet is available for this part.