Sensirion 1-100188-01 technical specifications.
| Height | 8.2mm |
| Length | 10.1mm |
| Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sensirion 1-100188-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.