Sensirion 1-100218-04 technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7.47 |
| Package Width (mm) | 4.93 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.5 |
| Pin Pitch (mm) | 1.83 |
| Mounting | Surface Mount |
| Interface Type | Serial (2-Wire, I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | 4S3Q1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensirion 1-100218-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.