Sensirion ASP1400 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 21.76PSI |
| Operating Pressure | 0.02PSI |
| Output Type | RS-232 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion ASP1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.