Sensirion EM1NV technical specifications.
| Package/Case | 100 |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 7V |
| Output Type | SPI, RS-232 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sensirion EM1NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
