
Plastic body flow sensor with FEP and glass materials, designed for bubble detection. Features a flow rate of 0.22 L/min and operates within a 5V to 12V DC supply voltage range. This component consumes 6.8mA of current and functions between 10°C and 50°C. RoHS compliant and supplied in tray packaging.
Sensirion LG01-2000A005 technical specifications.
| Body Material | Plastic |
| Current Rating | 6.8mA |
| Material | FEP, Glass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Operating Supply Voltage | 12V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sensirion LG01-2000A005 to view detailed technical specifications.
No datasheet is available for this part.
