
Differential pressure sensor module with 0.6% accuracy, operating from -10°C to 60°C. Features a barbed port style and analog voltage output, with a maximum operating pressure of 14.5 PSI and an operating pressure of 0.009 PSI. Powered by a 5V DC supply, drawing 5.2mA, and offers a 40ms response time. Housed in a module package, it is lead-free and rated IP20.
Sensirion SDP1000-L025 technical specifications.
| Accuracy | 0.6% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 14.5PSI |
| Operating Pressure | 0.009PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 40ms |
| Series | SDP1000 |
| Supply Current | 5.2mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP1000-L025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
