Sensirion SDP600-25Pa technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.025kPa to 0.025kPa |
| Maximum Overload Pressure | 1bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 4.6ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SDP600-25Pa to view detailed technical specifications.
No datasheet is available for this part.