
The SDP601 is a SIP pressure sensor with a differential output type and an operating temperature range of -20°C to 80°C. It has a voltage rating of 3.3V and is RoHS compliant. The sensor is part of the SDP600 series and features a PC pin termination. It is not Reach SVHC compliant.
Sensirion SDP601 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.5PSI |
| Operating Pressure | 0.072PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP601 to view detailed technical specifications.
No datasheet is available for this part.
