The SDP606 is a differential pressure sensor with an operating temperature range of -20°C to 80°C and a maximum operating pressure of 72.52PSI. It features an I2C output and a voltage rating of 3V. The sensor is packaged in a SIP format and is RoHS compliant. It is not Reach SVHC compliant. The SDP606 is a member of the SDP600 series.
Sensirion SDP606 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 0.07PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP606 to view detailed technical specifications.
No datasheet is available for this part.