Sensirion SDP610 technical specifications.
| Accuracy | 3% |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
