Sensirion SDP610-25PA technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensirion SDP610-25PA to view detailed technical specifications.
No datasheet is available for this part.