The SDP616 is a differential pressure sensor with an accuracy of 3%. It operates within a temperature range of -20°C to 80°C and has a voltage rating of 3V. The sensor is available in a SIP package and communicates via I2C interface. It is RoHS compliant and has a maximum operating pressure of 72.52PSI.
Sensirion SDP616 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 0.07PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP616 to view detailed technical specifications.
No datasheet is available for this part.