Sensirion SFM3000-200 technical specifications.
| Type | Flowmeter |
| Media | Air|N2|O2|Non-Aggressive Gas |
| Maximum Working Pressure | 1.3bar |
| Typical Burst Pressure | >1bar |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Repeatability | ±0.5% |
| Display Option | No |
| Media Minimum Temperature | -20°C |
| Media Maximum Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensirion SFM3000-200 to view detailed technical specifications.
No datasheet is available for this part.