Sensirion SFM4100-AIR-N2 DOWNMOUNT technical specifications.
| Type | Mass Flowmeter |
| Media | Gas |
| Maximum Working Pressure | 6bar |
| Typical Burst Pressure | >20bar |
| Operating Supply Voltage Range | 3.5 to 9VDC |
| Repeatability | ±0.25% |
| Display Option | No |
| Media Minimum Temperature | 0°C |
| Media Maximum Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensirion SFM4100-AIR-N2 DOWNMOUNT to view detailed technical specifications.
No datasheet is available for this part.