Gas sensor for air quality monitoring, operating within a 1.62V to 1.98V supply voltage range with a typical 1.8V requirement. Features a 6-pin VDFN EP package, suitable for operation across an extended temperature range from -40°C to 85°C.
Sensirion SGP30-2.5K technical specifications.
| Type | Gas Sensor |
| Max Operating Supply Voltage | 1.98V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.62V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 6 |
| Package/Case | VDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SGP30-2.5K to view detailed technical specifications.
No datasheet is available for this part.