Gas sensor with a typical operating supply voltage of 1.8V, operating between 1.62V and 1.98V. Features a 6-pin DFN EP package. This environmental sensor is designed for air quality monitoring, functioning across a wide temperature range from -40°C to 85°C.
Sensirion SGPC3-2.5K technical specifications.
| Type | Gas Sensor |
| Max Operating Supply Voltage | 1.98V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.62V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensirion SGPC3-2.5K to view detailed technical specifications.
No datasheet is available for this part.