
The SHT10 relative humidity sensor from Sensirion offers an accuracy of 4.5%. It is designed for surface mount applications and operates over a temperature range of -40°C to 123°C. The sensor is packaged in cut tape and is compliant with RoHS regulations. It has a response time of 8 seconds and is suitable for use in various environmental sensing applications.
Sensirion SHT10 technical specifications.
| Accuracy | 4.5% |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 123°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Cut Tape |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | SHT1 |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SHT10 to view detailed technical specifications.
No datasheet is available for this part.