Digital relative humidity and temperature sensor with a 2-wire serial interface, offering 14-bit resolution and 2% humidity accuracy. Features a compact LCC surface mount package (7.42mm x 4.88mm x 2.5mm) with a 1.27mm lead pitch. Operates from 2.4V to 5.5V DC with a typical supply current of 28µA, and supports a wide temperature range from -40°C to 123.8°C. Capacitive sensing method ensures reliable environmental monitoring.
Sensirion SHT15 technical specifications.
| Accuracy | 2% |
| Package/Case | LCC |
| Height | 2.5mm |
| Interface | Serial |
| Lead Pitch | 1.27mm |
| Length | 7.42mm |
| Max Operating Temperature | 123.8°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Sensor Type | Temperature |
| Series | SHT1 |
| Supply Current | 28uA |
| Width | 4.88mm |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SHT15 to view detailed technical specifications.
No datasheet is available for this part.