
Sensirion SHT21P technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Height | 1.1mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Type | PWM |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Sensor Type | Temperature |
| Supply Current | 180uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SHT21P to view detailed technical specifications.
No datasheet is available for this part.
